GEORGIN TIA Temperature Transmitter Universal Input, 8 → 30 V

Subtotal (1 box of 1 unit)*

3 703,06 kr

(exc. VAT)

4 628,82 kr

(inc. VAT)

Add to Basket
Select or type quantity
I lager
  • Dessutom levereras 1 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Box(es)
Per Box
1 +3 703,06 kr

*price indicative

RS Stock No.:
229-9733
Mfr. Part No.:
TIA3B
Brand:
GEORGIN
Find similar products by selecting one or more attributes.
Select all

Brand

GEORGIN

Input Type

Universal

Output Type

4 → 20 mA

Supply Voltage

8 → 30 V

Minimum Temperature Input

-20°C

Maximum Temperature Input

850°C

Interface

HART

Series

TIA

Hazardous Area Certification

ATEX

COO (Country of Origin):
FR
The GEORGIN temperature transmitter also known as temperature converter requires universal input. Its housing is made up of polycarbonate.

IP 20 protection class
Response time < 2 s
DIN rail mounting
ATEX certification

Related links