Baumer Temperature Transmitter PT100 Input, 7 → 40 V
- RS-artikelnummer:
- 220-7157
- Tillv. art.nr:
- 2222-0002.0
- Tillverkare / varumärke:
- Baumer
Antal (1 enhet)*
2 038,42 kr
(exkl. moms)
2 548,02 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 1 enhet(er) levereras från den 14 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 038,42 kr |
*vägledande pris
- RS-artikelnummer:
- 220-7157
- Tillv. art.nr:
- 2222-0002.0
- Tillverkare / varumärke:
- Baumer
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
| Brand | Baumer | |
| Input Type | PT100 | |
| Output Type | Analogue | |
| Supply Voltage | 7 → 40 V | |
| Diameter | 44 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Välj alla | ||
|---|---|---|
Brand Baumer | ||
Input Type PT100 | ||
Output Type Analogue | ||
Supply Voltage 7 → 40 V | ||
Diameter 44 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- DK
The Baumer 2222 series temperature transmitter is for CombiTemp- or OEM applications. It is universal transmitter with HART communication. It can be programmable through integrated USB port or HART modem. It has sensor to calibrate for either offset, slope or polynomial adjustment.
Accuracy better than 0.1°C for RTD elements
Automatic cable compensation calibration (2-wire)
Fast sampling time < 50 ms
Galvanic isolated
Automatic cable compensation calibration (2-wire)
Fast sampling time < 50 ms
Galvanic isolated
relaterade länkar
- Baumer Temperature Transmitter PT100 Input, 7 → 40 V
- Baumer FlexTop 2202 Temperature Transmitter PT100 Input, 8 → 28 V dc
- Baumer CombiTemp TFRH 2202 Temperature Transmitter PT100 Input, 8 → 35 V dc
- WIKA T15 Temperature Transmitter PT100 Input
- WIKA T32 Temperature Transmitter PT100 Input
- WIKA TIFXX Temperature Transmitter PT100 Input
- WIKA T91 Temperature Transmitter PT100 Input
- LKMelectronic LKM Temperature Transmitter Pt100 Input