Jumo 707030 Temperature Transmitter Analog Input, 7.5 → 30 V dc

Antal (1 enhet)*

1 226,74 kr

(exkl. moms)

1 533,42 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 17 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 226,74 kr

*vägledande pris

RS-artikelnummer:
279-857
Tillv. art.nr:
707030/881-003-005/000,000
Tillverkare / varumärke:
Jumo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Jumo

Input Type

Analog

Output Type

Analogue

Supply Voltage

7.5 → 30 V dc

Series

707030

COO (Country of Origin):
DE
The Jumo Analog two-wire transmitter for installation in terminal head form J. The transmitter, which is made for industrial use, record the temperature with a RTD temperature probe. The output signal is temperature-linear available. The continuous analog signal path enables extremely fast reaction time of the output in case of a temperature change (analog continuous measurement instead of digital measuring rate). This results in a low-noise and interferences-resistant output signal.

The digital communication enables the adjustment of the transmitter to the measuring task
Maximum precision, even for small measuring ranges, is ensured by the measurement range specific amplification

Relaterade länkar