Integrated Optical Sensor

  • RS-artikelnummer 190-4792
  • Tillv. art.nr MAX30101EFD+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Heart-Rate Monitor and Pulse Oximeter Sensor in LED Reflective Solution
Tiny 5.6mm ´ 3.3mm ´ 1.55mm 14-Pin Optical Module
Integrated Cover Glass for Optimal, Robust Performance
Ultra-Low Power Operation for Mobile Devices
Programmable Sample Rate and LED Current for Power Savings
Low-Power Heart-Rate Monitor (< 1mW)
Ultra-Low Shutdown Current (0.7μA, typ)
Fast Data Output Capability
High Sample Rates
Robust Motion Artifact Resilience
High SNR
-40°C to +85°C Operating Temperature Range
Applications
Fitness Assistant Devices
Smartphones
Tablets
Wearable Devices

Specifikationer
Attribute Value
Output Type Digital
Interface Type I2C
Accuracy ±1 (Typ.)°C
Mounting Type Surface Mount
Pin Count 14
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +85 °C
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.7 V
Maximum Operating Supply Voltage 2 V
Package Type OESIP
Length 5.7mm
Height 1.57mm
Width 3.4mm
Resolution 18 (Typ.) bit
Dimensions 5.7 x 3.4 x 1.57mm
1092 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tray of 364)
55,691 kr
(exkl. moms)
69,614 kr
(inkl. moms)
Enheter
Per unit
Per Tray*
364 +
55,691 kr
20 271,524 kr
Related Products
CozIR®-A is a low power CO2 sensor, which ...
Description:
CozIR®-A is a low power CO2 sensor, which makes it ideal for battery powered systems, including portable, wearable and self-powered applications.Designed for measuring low levels of CO2, the sensor offers optional temperature and RH% sensing, and optional analogue (voltage) output.CozIR®-A ...
The TruStability RSC series from Honeywell are a ...
Description:
The TruStability RSC series from Honeywell are a family of piezoresistive silicon pressure sensors. These 24-bit digital SPI pressure sensors provide both high resolution and high accuracy. RSC series pressure sensors are calibrated and temperature compensated. This feature is for ...
The TLI5012B E1000 is an 360° angle sensor ...
Description:
The TLI5012B E1000 is an 360° angle sensor that detects the orientation of a magnetic field, achieved by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elements.These raw signals (sine and cosine) are digitally processed ...
Giant Magneto Resistance (GMR)-based principleTwo identical dies in ...
Description:
Giant Magneto Resistance (GMR)-based principleTwo identical dies in one package (providing channel 1 and channel 2 output)Fully redundant 2-channel solutionHigh voltage and reverse polarity capabilityEEPROM for storage of configuration (e.g. zero angle) and customer specific ID12 bit representation of absolute ...