Maxim Integrated Temperature Sensor, Surface Mount, Serial-I2C, SMBus, ±1°C, 16 Pins

Mängdrabatt möjlig

Antal 25 enheter (levereras i ett paket)*

926,00 kr

(exkl. moms)

1 157,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
25 - 4937,04 kr
50 - 9936,05 kr
100 - 24935,12 kr
250 +33,80 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
798-7850P
Tillv. art.nr:
MAX6654MEE+
Tillverkare / varumärke:
Maxim Integrated

MAX Series Remote/Local Digital Temperature Sensor ICs


The MAX series of remote/local digital temperature sensor ICs measure the temperature of a remote sensor and its own package via a 2Wire serial interface that supports SMBus (System Management Bus). In addition, remote sensing can also measure the die temperature of ICs such as microprocessors that contain an on-chip, diode-connected transistor.

Typical applications include smart battery packs, desktop computers, notebooks, LAN servers, industrial control, multi-chip modules, test and measurement and central offic telecom equipment.


Features;
Remote and local temperature measurement
2Wire SMBus serial interface
No calibration needed
Programmable under and over temperature alarms


Temperature & Humidity Sensors, Maxim Integrated