Sensirion Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C
- RS-artikelnummer:
- 262-6177
- Tillv. art.nr:
- SHT31-DIS-P2.5kS
- Tillverkare / varumärke:
- Sensirion
Mängdrabatt möjlig
Antal (1 enhet)*
65,97 kr
(exkl. moms)
82,46 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 95 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 65,97 kr |
| 10 - 99 | 44,46 kr |
| 100 - 499 | 43,57 kr |
| 500 - 999 | 42,22 kr |
| 1000 + | 41,22 kr |
*vägledande pris
- RS-artikelnummer:
- 262-6177
- Tillv. art.nr:
- SHT31-DIS-P2.5kS
- Tillverkare / varumärke:
- Sensirion
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
| Brand | Sensirion | |
| Sensor Function | Temperature & Humidity | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Mounting Type | Surface Mount | |
| Välj alla | ||
|---|---|---|
Brand Sensirion | ||
Sensor Function Temperature & Humidity | ||
Output Type Digital | ||
Interface Type I2C | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CH
The Sensirion is the next generation digital humidity and temperature sensor has increased intelligence, reliability and improved accuracy specifications compared to its predecessor. Its functionality includes enhanced signal processing, two distinctive and user selectable I2C addresses and communication speeds of up to 1 MHz.
Fully calibrated and temperature compensated digital output
Wide supply voltage range from 2.15 V to 5.5 V
I2C Interface
Typical accuracy of 1.5 %RH
Very fast start-up and measurement time
Wide supply voltage range from 2.15 V to 5.5 V
I2C Interface
Typical accuracy of 1.5 %RH
Very fast start-up and measurement time
relaterade länkar
- Sensirion Temperature and Humidity Sensor Surface Mount, I2C
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.3 °C 8 Pins
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.3°C, 8 Pins
- Sensirion Digital Humidity Sensor SHT31 and SEK Temperature Sensor Evaluation Kit for SHT31
- Sensirion Temperature and Humidity Sensor Surface Mount 1%RH
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.2 °C 8 Pins
- Sensirion Temperature & Humidity Sensor Surface Mount ±1.8%RH, 6 Pins
- Sensirion SHT4x Series Temperature & Humidity Sensor Surface Mount ±1%, 4 Pins