Sensirion Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C

Mängdrabatt möjlig

Antal (1 rulle med 2500 enheter)*

66 875,00 kr

(exkl. moms)

83 600,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 08 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
2500 - 250026,75 kr66 875,00 kr
5000 +26,081 kr65 202,50 kr

*vägledande pris

RS-artikelnummer:
262-6167
Tillv. art.nr:
SHT30-DIS-F2.5kS
Tillverkare / varumärke:
Sensirion
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Sensirion

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Mounting Type

Surface Mount

COO (Country of Origin):
CH
The Sensirion is the next generation digital humidity and temperature sensor has increased intelligence, reliability and improved accuracy specifications compared to its predecessor. Its functionality includes enhanced signal processing, two distinctive and user selectable I2C addresses and communication speeds of up to 1 MHz.

Fully calibrated and temperature compensated digital output
Wide supply voltage range from 2.15 V to 5.5 V
I2C Interface
Typical accuracy of 1.5 %RH
Very fast start-up and measurement time

relaterade länkar