Carel PB00 Panel Mount On/Off Temperature Controller, 167 x 36mm 1 Input, 5 Output 5 Relay, 230 V ac Supply Voltage
- RS-artikelnummer:
- 913-9974
- Tillv. art.nr:
- PB00H0HB00
- Tillverkare / varumärke:
- Carel
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 913-9974
- Tillv. art.nr:
- PB00H0HB00
- Tillverkare / varumärke:
- Carel
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
| Brand | Carel | |
| Output Type | 5 Relay | |
| Supply Voltage | 230 V ac | |
| Size | 167 x 36mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 5 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +65°C | |
| IP Rating | IP65 | |
| Mounting Type | Panel Mount | |
| Input Type | K Type Thermocouple | |
| Series | PB00 | |
| Termination Type | Screw | |
| Välj alla | ||
|---|---|---|
Brand Carel | ||
Output Type 5 Relay | ||
Supply Voltage 230 V ac | ||
Size 167 x 36mm | ||
Number of Inputs 1 | ||
Number of Outputs 5 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +65°C | ||
IP Rating IP65 | ||
Mounting Type Panel Mount | ||
Input Type K Type Thermocouple | ||
Series PB00 | ||
Termination Type Screw | ||
Powercompact Temperature Controller
The Powercompact controllers are fitted with a 3-digit LED display and eight buttons, giving you easy access to the main functions of the refrigeration unit. The temperature controllers are available in standard and smaller sizes, making it the ideal solution for applications with limited space.
• Large 3-digit display
• Connection terminal block used for direct connections of loads
• Models available with up to 5 relays
• 2 HP relay for compressor control
• 16A relay for defrost control
• 8A relay for evaporation fans and auxiliary output control
• Connection terminal block used for direct connections of loads
• Models available with up to 5 relays
• 2 HP relay for compressor control
• 16A relay for defrost control
• 8A relay for evaporation fans and auxiliary output control
Applications:
• Refrigerated counters
• Refrigerated display cases (pastry shops, ice cream parlour)
• Refrigerated display cases (pastry shops, ice cream parlour)
Carel Powercompact Series