Omron E5CB Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output SSR, Solid State Relay, Logic, 24 V ac/dc Supply
- RS-artikelnummer:
- 772-9363
- Tillv. art.nr:
- E5C-BQ1PD AC/DC24
- Tillverkare / varumärke:
- Omron
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
2 002,83 kr
(exkl. moms)
2 503,54 kr
(inkl. moms)
- RS-artikelnummer:
- 772-9363
- Tillv. art.nr:
- E5C-BQ1PD AC/DC24
- Tillverkare / varumärke:
- Omron
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
| Brand | Omron | |
| Output Type | SSR, Solid State Relay, Logic | |
| Supply Voltage | 24 V ac/dc | |
| Size | 48 x 48mm | |
| Number of Outputs | 1 | |
| Control Type | ON/OFF, PID, 2-PID Controller | |
| Communication Module Available | Yes | |
| Display Type | LED | |
| IP Rating | IP00, IP20, IP66 | |
| Mounting Type | Panel Mount | |
| Input Type | Platinum Resistance Thermometer ; PT100 | |
| Series | E5CB | |
| Range | Omron E5CB | |
| Additional Functionality | ON/OFF | |
| Display Colour | Red/Green | |
| Panel Depth | 60mm | |
| Termination Type | Screw terminal block | |
| Välj alla | ||
|---|---|---|
Brand Omron | ||
Output Type SSR, Solid State Relay, Logic | ||
Supply Voltage 24 V ac/dc | ||
Size 48 x 48mm | ||
Number of Outputs 1 | ||
Control Type ON/OFF, PID, 2-PID Controller | ||
Communication Module Available Yes | ||
Display Type LED | ||
IP Rating IP00, IP20, IP66 | ||
Mounting Type Panel Mount | ||
Input Type Platinum Resistance Thermometer ; PT100 | ||
Series E5CB | ||
Range Omron E5CB | ||
Additional Functionality ON/OFF | ||
Display Colour Red/Green | ||
Panel Depth 60mm | ||
Termination Type Screw terminal block | ||
Omron E5CB Series PID Temperature Controller, 20.4 to 26.4V Supply Voltage, 60mm Panel Depth - E5C-BQ1PD AC/DC24
This PID temperature controller is designed for precise temperature management across various industrial applications. The unit features a compact panel mount design, measuring 48 x 48 mm, and operates within a voltage range of 20.4 to 26.4 V AC/DC. Suitable for applications requiring temperature measurement and control, it integrates seamlessly ensuring high performance at minimal cost.
Features & Benefits
• Utilises ON/OFF and PID control methods for versatile temperature regulation
• Equipped with a clear LED display for enhanced readability
• Features solid-state relay control output for efficient control
• Presents a robust IP66 rating for superior environmental protection
• Equipped with a clear LED display for enhanced readability
• Features solid-state relay control output for efficient control
• Presents a robust IP66 rating for superior environmental protection
Applications
• Used for precise heater control in industrial settings
• Ideal for with stringent temperature requirements
• Suitable for consistent temperature monitoring in laboratories
• Used in HVAC systems for effective environmental management
• Ideal for with stringent temperature requirements
• Suitable for consistent temperature monitoring in laboratories
• Used in HVAC systems for effective environmental management
What types of sensors can be connected to this unit for temperature measurement?
This controller is compatible with platinum resistance thermometers such as PT100, allowing for precise temperature readings across a wide range.
How does the temperature control respond to fluctuations in the system?
It employs advanced PID control algorithms to swiftly adjust the output based on real-time temperature changes, maintaining stability in the desired temperature range.
What is the significance of the rapid sampling time feature?
The fast sampling time of 250ms enables the controller to respond quickly to temperature deviations, ensuring accurate and timely adjustments to maintain the set temperature.
Relaterade länkar
- Omron E5CB Panel Mount PID Temperature Controller 1 Output SSR Logic, 100 → 240 V ac
- Omron E5CB Panel Mount PID Temperature Controller 1 Output SSR Logic, 24 V ac/dc Supply
- Omron E5CB Panel Mount Controller 3 dedicated Output SSR Logic, 24 V
- Omron E5CB Panel Mount PID Temperature Controller 1 Output Relay PID,
- Red Lion PXU Panel Mount PID Temperature Controller 1 Output Logic/SSR, 24 V dc Supply Voltage PID
- Omron E5EC Panel Mount PID Temperature Controller Solid State Relay 24 V ac/dc Supply Voltage
- Omron E5CC Panel Mount PID Temperature Controller 1 Output SSR Logic, 100 → 240 V ac
- Omron E5GC Panel Mount PID Temperature Controller 1 Output SSR Logic, 100 → 240 V ac