West Instruments P6100 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output SSR, 24 → 48 V ac/dc Supply

Antal (1 enhet)*

4 653,62 kr

(exkl. moms)

5 817,02 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 4 enhet(er) från den 26 januari 2026
  • Dessutom levereras 4 enhet(er) från den 23 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 653,62 kr

*vägledande pris

RS-artikelnummer:
623-3874
Tillv. art.nr:
P6100-2200-020
Tillverkare / varumärke:
West Instruments
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

West Instruments

Output Type

SSR

Supply Voltage

24 → 48 V ac/dc

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP20, IP66

Series

P6100

Range

P 6100

Additional Functionality

ON/OFF

Panel Depth

120mm

Display Colour

Red

COO (Country of Origin):
GB

West Instruments Temperature Controller


The West Instruments P6100 series temperature controller has a supply voltage rating ranging from 24VAC to 48VAC/DC. This controller has a width of 48mm and a height of 48mm(1/16 DIN) device. It has a thermocouple input and DC for SSR output. It is designed to incorporate improvements, save time, reduce inventory stock and virtually eliminates the likelihood of operator errors. It has versatile features and user-friendly functionalities. This features includes remote setpoint inputs, digital inputs, plug-in output modules, a customisable operator/HMI menu, jumper-less and auto-hardware configuration, as well as 24VDC transmitter power supply. The 6100 plus provides a product that surpasses competitive offerings in terms of ease of use, delivery and value for money.

Features and Benefits


Red upper and green lower display colour
Adjustable hysteresis
Auto-hardware recognition
Backward compatible panel cut-out, housing and terminal wiring capability
Dual set points with optional remote selection
Expanded user-selectable operator modes
Faster communication speeds and more security options
Improved easy to use HMI
Improved windows PC configuration software
Jumper-less input configuration
Optional 10V SSR driver
Optional analogue remote set point input
Plug in output module allows installing just the functions needed
Process and loop alarms
User-selectable plug-and-play output cards

Certifications


CE certified
IP20 rated
IP66 rated
UL listed

relaterade länkar