Jumo dTRON PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 4 Output Logic, Relay, 110 → 240 V ac Supply Voltage

Antal (1 enhet)*

7 411,17 kr

(exkl. moms)

9 263,96 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 11 enhet(er), redo att levereras från en annan plats
Enheter
Per enhet
1 +7 411,17 kr

*vägledande pris

RS-artikelnummer:
510-9130
Distrelec artikelnummer:
176-94-086
Tillv. art.nr:
703043/181-000-23/000
Tillverkare / varumärke:
Jumo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Jumo

Output Type

Logic, Relay

Supply Voltage

110 → 240 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Display Type

LCD, Multi Line

IP Rating

IP20, IP65

Series

dTRON

Range

dTRON 308Q

Additional Functionality

ON/OFF, PID

Display Colour

Red/Green

Panel Depth

105mm

RoHS-status: Undantagen

COO (Country of Origin):
DE

dTRON 300 compact controller with program function


Freely programmable process controller in four formats
Tried-and-tested, clearly laid-out operating and configuration diagram
Bright LCD display for viewing different process parameters
Max. two freely programmable analogue inputs
Up to 8 binary outputs
Four limit comparators
Freely programmable controller structures (two-point and three-point step controllers and continuous-action controller)
Programmable as a differential, humidity or ratio controller
Four programmable setpoints, two parameter sets
Program function with 8 sections or ramp function
Two timer functions
Two self-optimisation processes
Quick and user-friendly configuration via set-up program
Min. sampling time 50 ms
RS422 / 485 interface
Profibus DP interface
Accessories (option cards and software) available

Contents

Controller, seal, fastening elements, operating instructions

Relaterade länkar