CAL 9500 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Linear, Relay, 100 V ac, 240 V ac Supply Voltage

Antal (1 enhet)*

5 673,64 kr

(exkl. moms)

7 092,05 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
I lager
  • 3 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +5 673,64 kr

*vägledande pris

RS-artikelnummer:
350-0878
Tillv. art.nr:
95B11PA000
Tillverkare / varumärke:
CAL
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

CAL

Output Type

Linear, Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

LED

IP Rating

IP66

Series

9500

Range

CAL 9500P

Display Colour

Red/Green/Orange

Panel Depth

106.7mm

RoHS-status: Undantagen

COO (ursprungsland):
GB

CAL Temperature Controller


The CAL 9500 series temperature controller has a supply voltage rating ranging from 100VAC to 240VAC. This controller has a width of 48mm and a height of 48mm (1/16 DIN) device. It has one 4mA to 20mA analogue current and other two relay output. This controller has an input type of RTD and thermocouple. It has a programmer function with up to 31 programs (126 segments max). It is reliable within the most demanding processes and manufacturing applications. It has an impact-resistant smoked fascia with rubberised buttons and positive feedback. The PID tuning is simple and efficient whilst the unique DAC function minimises overshoot. The integrated programmer function is ideal for applications requiring temperature profile control.

Features and Benefits


2 x 4 digit LED display with 2 output LEDs
Easy-to-use auto tuning
CALgrafix configuration and data logging software
Panel depth is 106.7mm
Simple menu-driven configuration

Applications


Bottling and beverage production
Dairy industry
Food industry
Furnaces
Kilns
Laboratory and scientific equipment
Ovens
Plastics machines
Rubber and plastics manufacturing

Certifications


CE certified
CSA compliant
IP66 rated
UL approved

Relaterade länkar