RS PRO Hot Plate Temperature Controller

Antal (1 enhet)*

3 727,86 kr

(exkl. moms)

4 659,82 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 382 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 727,86 kr

*vägledande pris

RS-artikelnummer:
284-6778
Tillverkare / varumärke:
RS PRO
COO (Country of Origin):
GB

RS PRO Hotplate Controller for use with RS PRO Hotplate Stirrers


A compact and lightweight precision temperature control designed for use with the range of RS PRO hot plate stirrers. Easy to use featuring automatic detection upon connection, a bright LED display and a high level of accuracy.
Suitable for use as both a digital thermometer or a temperature controller the hot plate controller is ideal for both monitoring and controlling temperature and guarantees accurate liquid temperature management up to 200ºC.

Features and Benefits


  • Precise temperature management controls temperatures from 20 to 200°C for dependable sample management


  • Automatic recognition effortlessly detected by RS PRO hotplates when connected, simplifying the setup process


  • Integrated retort fitting & probe holder provides secure and convenient placement for the temperature probe


  • Clear LED display ensures easy-to-read and bright temperature readings


  • Portable and lightweight designed for convenience and ease of transport


  • Dual functionality operates as either a temperature controller (’control mode’) or a digital thermometer (’monitor mode’)


  • IP54 protection guards against dust and water splashes, ensuring durability and longevity

RS PRO Hot Plates and Stirrers


Hot Plates

284-6772 500W Glass Ceramic Hot Plate, 0 - 450°C, 255mm x 180mm (Analogue)
284-6773 700W Coated Aluminium/ Silicon Hot Plate, 0 - 325°, 150mm x 150mm (Analogue)
284-6771 750W Coated Aluminium/ Silicon Hot Plate, 0 - 325°, 150mm x 150mm (Digital)

Stirrers

284-6775 15L Stainless Steel Stirrer (Analogue) 100 to 2000rpm
284-6774 15L Glass Ceramic Stirrer (Analogue) 100 to 2000rpm

Hot Plate and Stirrers

284-6777 700W Aluminium/ Silicon Hot Plate Stirrer, 100 to 2000rpm, 150 x 150mm, 325° (Analogue)
284-6776 500W Glass Ceramic Hot Plate Stirrer, 100 to 2000rpm, 150 x 150m, 450°C (Digital)

Hot Plate Controller

284-6778 Hot Plate Controller with PT100 Stainless Steel probe

Applications


The RS PRO Hot Plate Controller is ideal for a variety of applications across scientific, educational, and industrial laboratories. Its precise temperature control and versatility make it perfect for:

Chemical Laboratories: Essential for maintaining accurate temperatures in chemical reactions and processes

Biological Laboratories: Ideal for precise temperature control in sample preparation and biological experiments

Pharmaceutical Laboratories: Crucial for controlling temperatures in drug formulation and development

Educational Institutions: An excellent tool for teaching and demonstrating accurate temperature control in experiments

Industrial Settings: Suitable for quality control processes and temperature-sensitive manufacturing applications.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

relaterade länkar