WIKA SCXX Panel Mount PID Temperature Controller, 62 x 28mm 1 Input, 1 Output Relay, 12 → 24 V Supply Voltage
- RS-artikelnummer:
- 269-0882
- Tillv. art.nr:
- 14054713
- Tillverkare / varumärke:
- WIKA
Antal (1 enhet)*
1 991,11 kr
(exkl. moms)
2 488,89 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 16 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 991,11 kr |
*vägledande pris
- RS-artikelnummer:
- 269-0882
- Tillv. art.nr:
- 14054713
- Tillverkare / varumärke:
- WIKA
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
| Brand | WIKA | |
| Output Type | Relay | |
| Supply Voltage | 12 → 24 V | |
| Size | 62 x 28mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Control Type | PID Controller | |
| Mounting Type | Panel Mount | |
| Series | SCXX | |
| Välj alla | ||
|---|---|---|
Brand WIKA | ||
Output Type Relay | ||
Supply Voltage 12 → 24 V | ||
Size 62 x 28mm | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Control Type PID Controller | ||
Mounting Type Panel Mount | ||
Series SCXX | ||
- COO (Country of Origin):
- DE
The WIKA SC58 digital temperature controller is for simple thermostat applications. It features simple operation and a high switch rating. The design of the model SC58 enables the controller to be used as an alternative to the purely mechanical remote-reading thermometer. In comparison to mechanical thermostats, the SC58 digital temperature controller can handle significantly more switching cycles and thus has a higher operating life.
Temperature limiter and indicator in a single instrument
High switching reliability and long service life
High switching reliability and long service life
relaterade länkar
- WIKA Panel Mount PID Temperature Controller 230 V ac Supply Voltage
- Pyro Controle PID Temperature Controller
- PID temperature controller
- Extech 48VFL DIN PID Temperature Controller Relay, 90 → 264 V ac Supply Voltage PID Controller
- 4-digit PID temperature controller
- 3-digit PID temperature controller
- Celduc ECOM DIN Rail PID Temperature Controller
- Red Lion PID Temperature Controller