WIKA CS4R Standard Rail PID Temperature Controller, 22.5 x 75 x 100mm Multiple Input, 1 Output Relay, 24 V Supply
- RS-artikelnummer:
- 269-0147
- Tillv. art.nr:
- 52907142
- Tillverkare / varumärke:
- WIKA
Antal (1 enhet)*
3 104,57 kr
(exkl. moms)
3 880,71 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 06 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 104,57 kr |
*vägledande pris
- RS-artikelnummer:
- 269-0147
- Tillv. art.nr:
- 52907142
- Tillverkare / varumärke:
- WIKA
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
| Brand | WIKA | |
| Output Type | Relay | |
| Supply Voltage | 24 V | |
| Size | 22.5 x 75 x 100mm | |
| Number of Inputs | Multiple | |
| Number of Outputs | 1 | |
| Control Type | PID Controller | |
| Series | CS4R | |
| Mounting Type | Standard Rail | |
| Välj alla | ||
|---|---|---|
Brand WIKA | ||
Output Type Relay | ||
Supply Voltage 24 V | ||
Size 22.5 x 75 x 100mm | ||
Number of Inputs Multiple | ||
Number of Outputs 1 | ||
Control Type PID Controller | ||
Series CS4R | ||
Mounting Type Standard Rail | ||
- COO (Country of Origin):
- JP
The WIKA CS4R is a compact digital temperature controller for the display, control and monitoring of temperature. The controller features a multi-function input, meaning the configuration of the sensor input can be set. Thus the flexibility of the temperature controller is considerably increased and warehousing is made easier. An alarm output for monitoring the actual value is also available as standard.
It has integrated auto tuning
Multi function input for Pt100, thermocouples and standard industrial signals
Multi function input for Pt100, thermocouples and standard industrial signals
Relaterade länkar
- Panasonic KT7 PID Temperature Controller 1 Output Transistor, 100 → 240 V ac Supply Voltage
- Panasonic KT7 PID Temperature Controller 1 Output Transistor, 24 V ac/dc Supply Voltage
- Panasonic KT7 PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Panasonic KT7 PID Temperature Controller 1 Output Current, 100 → 240 V ac Supply Voltage
- Panasonic KT7 PID Temperature Controller 1 Output Relay, 100 → 240 V ac Supply Voltage
- RS PRO DIN Rail PID Temperature Controller 3 Output Changeover Relay SSR, 100 →
- RS PRO DIN Rail PID Temperature Controller 2 Output Changeover Relay 100 → 240 V
- RS PRO DIN Rail PID Temperature Controller 2 Output Relay 100 → 240 V ac