Delta Electronics DTK Panel Mount PID Temperature Controller, 48 x 48 (1/16 DIN)mm 1 Input, 2 Output Relay, 100
- RS-artikelnummer:
- 241-1640
- Tillv. art.nr:
- DTK4848R12
- Tillverkare / varumärke:
- Delta Electronics
Antal (1 enhet)*
910,31 kr
(exkl. moms)
1 137,89 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 enhet(er) från den 12 januari 2026
- Dessutom levereras 31 enhet(er) från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 910,31 kr |
*vägledande pris
- RS-artikelnummer:
- 241-1640
- Tillv. art.nr:
- DTK4848R12
- Tillverkare / varumärke:
- Delta Electronics
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
| Brand | Delta Electronics | |
| Output Type | Relay | |
| Supply Voltage | 100 → 240 V | |
| Size | 48 x 48 (1/16 DIN)mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Control Type | ON/OFF, PID Controller | |
| Mounting Type | Panel Mount | |
| Series | DTK | |
| Välj alla | ||
|---|---|---|
Brand Delta Electronics | ||
Output Type Relay | ||
Supply Voltage 100 → 240 V | ||
Size 48 x 48 (1/16 DIN)mm | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Control Type ON/OFF, PID Controller | ||
Mounting Type Panel Mount | ||
Series DTK | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The Delta Electronics high cost-performance ratio temperature controller which greatly decreases development costs and time, and improves the functions of temperature control systems. With a length of only 60mm and high-resolution LCD display, it is easy for operators to monitor the temperatures of any environment or occasion.
Panel cut-out of 45 x 45 mm
High-resolution LCD panel
High-speed sampling time of 100ms
Shortened length to 60mm
High-resolution LCD panel
High-speed sampling time of 100ms
Shortened length to 60mm
relaterade länkar
- Delta Electronics DTK Panel Mount PID Temperature Controller 2 Output Relay, 100
- Delta Electronics DTK Panel Mount PID Temperature Controller 2 Output DC Current, 100
- Delta Electronics DTK Panel Mount PID Temperature Controller 2 Output Voltage Pulse, 100
- Delta Electronics DTK Panel Mount PID Temperature Controller 2 Output Relay, 100 →
- Delta Electronics DTK Panel Mount PID Temperature Controller 2 Output Relay, 100 → 240 V
- Lumel RE22 Panel Mount PID Temperature Controller 1 Output Relay, 110 V Supply Voltage PID Controller
- Gefran 1550 PID Temperature Controller 24 V Supply Voltage PID Controller,
- Jumo QUANTROL PID Temperature Controller 1 Output Relay, 110 → 240 V ac Supply Voltage PID Controller