Jumo LC100 Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Relay, 240 V Supply Voltage PID

Antal (1 enhet)*

2 889,08 kr

(exkl. moms)

3 611,35 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 7 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 889,08 kr

*vägledande pris

RS-artikelnummer:
240-7584
Distrelec artikelnummer:
303-18-924
Tillv. art.nr:
702031/8-1100-23
Tillverkare / varumärke:
Jumo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Jumo

Output Type

Relay

Supply Voltage

240 V

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

2

Control Type

PID Controller

Mounting Type

Panel Mount

Series

LC100

COO (Country of Origin):
DE
The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series. The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output. The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.

Two seven-segment LED displays (red/green)
The values can be displayed in °C or °F
LED status indicator for the output
Sensor monitoring
Self-optimization (auto tuning) for exact PID control
Manual/automatic mode
Configurable limit value monitoring

relaterade länkar