RS PRO DIN Rail PID Temperature Controller, 22.5 x 110mm 1 Input, 3 Output Relay, Relay-CO, SSR, 24 V ac/dc Supply

Antal (1 enhet)*

5 605,34 kr

(exkl. moms)

7 006,68 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
I lager
  • 6 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +5 605,34 kr

*vägledande pris

RS-artikelnummer:
144-8678
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Output Type

Relay, Relay-CO, SSR

Supply Voltage

24 V ac/dc

Size

22.5 x 110mm

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF, PID Controller

Display Type

OLED

IP Rating

IP20

Input Type

DC Current, DC Voltage, RTD, Thermocouple

Range

MAXVU RAIL

Mounting Type

DIN Rail

Termination Type

Screw

Display Colour

Black

Panel Depth

123mm

COO (Country of Origin):
GB

PID Temperature Controller with Universal Input


RS Pro DIN Rail PID temperature controllers are easy to install and fast to set up with an easy to read OLED display. The controllers provide an affordable solution where essential temperature control is required and has a universal input.

Features and Benefits


Clear OLED display with 3 button operation
Text/icon matrix display
3 Status LEDs
Quick setup menu with main configuration parameters
PID or ON/OFF control
Thermocouple, PT100 or linear DC sensor input
Universal input
Up to 3 outputs; relay or SSR
Isolated digital Input
RS485 Modbus RTU communications option
Fast configuration
22.5 mm module width
DIN Rail mounting

Relaterade länkar