3:1:1 Through Hole Telecom Transformer, 15mH

  • RS-artikelnummer 170-4979
  • Tillv. art.nr IT244
  • Tillverkare / varumärke Schaffner
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): LI
Produktdetaljer

Pulse transformers IT Series

Schaffner's IT pulse transformers are designed to offer you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate drives. Choosing the IT product line brings you the rapid availability of a standard gate drive transformer. A wide selection on turns ratio, ignition current and voltages are designed to offer you the desired standard product.

Galvanic separation
Voltage resistance up to 8 kV
Allows high potential difference voltage scaling
Optional grounded shields
Vacuum potting
Very low partial discharge effects
PCB through hole mounting or faston types

Specifikationer
Attribute Value
Primary Inductance 15mH
Turns Ratio 3:1:1
Mounting Type Through Hole
Dimensions 16.7 x 17.6 x 11.3mm
Depth 11.3mm
Length 16.7mm
Width 17.6mm
Primary Voltage Rating 500V
Minimum Temperature -25°C
Maximum Temperature +70°C
Denna produkt har utgått