- RS-artikelnummer:
- 262-7023
- Tillverkare / varumärke:
- RS PRO
95 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
182,65 kr
(exkl. moms)
228,31 kr
(inkl. moms)
Enheter | Per unit |
1 + | 182,65 kr |
- RS-artikelnummer:
- 262-7023
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
RS PRO Blue Polythene Tarpaulin 3 m x 2 m
Temporarily protect materials or create a shelter with this polythene tarpaulin from RS PRO. The blue material is suitable for use when weather and the elements may be a problem.
Pre-punched eyelets are spaced at 50 cm intervals along the reinforced edges to help you fix the tarpaulin in place easily. Keep it in position by threading ropes or bungee cords through the eyelets. Made of the lightweight thermoplastic polythene, it's waterproof, washable and mildew-resistant. It can be used at temperatures ranging from -30°C to +70°C and, as the material is lightfast to a 7-8 UV rating, direct sunlight won't cause it to fade.
This durable, easy-to-use polythene tarpaulin is versatile and can be commonly found in the building, agricultural and transport industries. It can be found shielding goods in transit or covering materials on a construction site.
Pre-punched eyelets are spaced at 50 cm intervals along the reinforced edges to help you fix the tarpaulin in place easily. Keep it in position by threading ropes or bungee cords through the eyelets. Made of the lightweight thermoplastic polythene, it's waterproof, washable and mildew-resistant. It can be used at temperatures ranging from -30°C to +70°C and, as the material is lightfast to a 7-8 UV rating, direct sunlight won't cause it to fade.
This durable, easy-to-use polythene tarpaulin is versatile and can be commonly found in the building, agricultural and transport industries. It can be found shielding goods in transit or covering materials on a construction site.
Features and Benefits
Basic fabric 100% polythene
Eyelet fixings
Composition fabric raw 49 gsm, coating 41 gsm
Lacquering 1/0
Dimensions of 3 m (L) x 2 m (W)
Weight 90 gsm (DIN EN ISO 2286-2)
Temperature resistance between -30°C and +70°C
Lightfastness of 7-8 (Anti-UV)
Eyelet fixings
Composition fabric raw 49 gsm, coating 41 gsm
Lacquering 1/0
Dimensions of 3 m (L) x 2 m (W)
Weight 90 gsm (DIN EN ISO 2286-2)
Temperature resistance between -30°C and +70°C
Lightfastness of 7-8 (Anti-UV)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Colour | Blue |
Material | Polyethylene |
Width | 2m |
Length | 3m |
Fixings | Eyelets |