- RS-artikelnummer:
- 262-6171
- Tillverkare / varumärke:
- RS PRO
94 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 807,21 kr
(exkl. moms)
3 509,01 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 807,21 kr |
- RS-artikelnummer:
- 262-6171
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
RS PRO Blue PE Tarpaulin 12 m x 8 m
Provide temporary cover, protection or shelter with this large polythene (PE) tarpaulin from the RS PRO series. The blue tarpaulin is particularly useful for shielding against weather and other atmospheric elements.
Metal eyelets, set at 50 cm intervals along the reinforced edges of the material, allow you to easily secure the tarpaulin. Keep it secure by threading ropes or bungee cord through these eyelets. Polythene, a lightweight and durable thermoplastic, is waterproof, washable and mildew-resistant. The tarpaulin can be used at temperatures ranging from -30°C and +70°C and the material is lightfast to a 7-8 UV rating. This prevents it from fading in sunlight.
With a huge range of potential applications, this practical tarpaulin can be used for everything from covering construction materials to protecting goods during transit. Commonly used in the building, transport and agricultural industries, these easy-to-use polythene tarpaulins are long-lasting and versatile.
Metal eyelets, set at 50 cm intervals along the reinforced edges of the material, allow you to easily secure the tarpaulin. Keep it secure by threading ropes or bungee cord through these eyelets. Polythene, a lightweight and durable thermoplastic, is waterproof, washable and mildew-resistant. The tarpaulin can be used at temperatures ranging from -30°C and +70°C and the material is lightfast to a 7-8 UV rating. This prevents it from fading in sunlight.
With a huge range of potential applications, this practical tarpaulin can be used for everything from covering construction materials to protecting goods during transit. Commonly used in the building, transport and agricultural industries, these easy-to-use polythene tarpaulins are long-lasting and versatile.
Features and Benefits
• Basic fabric 100% polythene
• Eyelet fastenings
• Composition fabric raw 49 gsm, coating 41 gsm
• Lacquering 1/0
• Dimensions of 12 m (L) x 8 m (W)
• Weight 90 gsm (DIN EN ISO 2286-2)
• Temperature resistance between -30°C and +70°C
• Lightfastness of 7-8 (Anti-UV)
• Eyelet fastenings
• Composition fabric raw 49 gsm, coating 41 gsm
• Lacquering 1/0
• Dimensions of 12 m (L) x 8 m (W)
• Weight 90 gsm (DIN EN ISO 2286-2)
• Temperature resistance between -30°C and +70°C
• Lightfastness of 7-8 (Anti-UV)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Colour | Blue |
Material | Polyethylene |
Width | 8m |
Length | 12m |
Fixings | Eyelets |