- RS-artikelnummer:
- 136-2837
- Tillv. art.nr:
- TAJV107K025RNJ
- Tillverkare / varumärke:
- KYOCERA AVX
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 2)
53,62 kr
(exkl. moms)
67,02 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
2 - 8 | 53,62 kr | 107,24 kr |
10 - 18 | 52,18 kr | 104,36 kr |
20 - 48 | 50,68 kr | 101,36 kr |
50 - 98 | 49,405 kr | 98,81 kr |
100 + | 48,13 kr | 96,26 kr |
- RS-artikelnummer:
- 136-2837
- Tillv. art.nr:
- TAJV107K025RNJ
- Tillverkare / varumärke:
- KYOCERA AVX
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
AVX TAJ (V) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Low power DC/DC applications
Axial 125°C (Tantalum)
Specifikationer
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 7361-38 |
Equivalent Series Resistance | 0.4Ω |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 6.1mm |
Height | 3.55mm |
Dimensions | 7.3 x 6.1 x 3.55mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 8% |
Leakage Current | 25 μA |
Tolerance Plus | +10% |
Surge Voltage | 20 V dc @ ≤+125 °C, 32 V dc @ ≤+85 °C |
Tolerance Minus | -10% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Terminal Type | SMT |
Polarised | Polar |
- RS-artikelnummer:
- 136-2837
- Tillv. art.nr:
- TAJV107K025RNJ
- Tillverkare / varumärke:
- KYOCERA AVX