- RS-artikelnummer:
- 136-1518
- Tillv. art.nr:
- TPSA106K010R1800
- Tillverkare / varumärke:
- KYOCERA AVX
6000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 2000)
2,71 kr
(exkl. moms)
3,39 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
2000 - 2000 | 2,71 kr | 5 420,00 kr |
4000 - 4000 | 2,655 kr | 5 310,00 kr |
6000 + | 2,618 kr | 5 236,00 kr |
- RS-artikelnummer:
- 136-1518
- Tillv. art.nr:
- TPSA106K010R1800
- Tillverkare / varumärke:
- KYOCERA AVX
Lagstiftning och ursprungsland
Produktdetaljer
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Specifikationer
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 10µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 1.8Ω |
Lead Pitch | 1.1mm |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | SMT |
Tolerance Minus | -10% |
Dissipation Factor | 6% |
Polarised | Polar |
Tolerance Plus | +10% |
Surge Voltage | 8 V @ 125 °C |
Dielectric Material Family | Tantalum |
Leakage Current | 1 μA |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 136-1518
- Tillv. art.nr:
- TPSA106K010R1800
- Tillverkare / varumärke:
- KYOCERA AVX