- RS-artikelnummer:
- 521-2494
- Tillverkare / varumärke:
- RS PRO
655 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
42,216 kr
(exkl. moms)
52,77 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 42,216 kr | 211,08 kr |
25 - 120 | 37,44 kr | 187,20 kr |
125 - 245 | 35,288 kr | 176,44 kr |
250 - 495 | 33,092 kr | 165,46 kr |
500 + | 25,796 kr | 128,98 kr |
- RS-artikelnummer:
- 521-2494
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- IN
Produktdetaljer
RS PRO 6 A A1 British Standard Fuse, gG, 550 V AC
This RS PRO British Standard size A1 fuse will safeguard your circuits against high currents to prevent shorting. It's a bolted design, so you can easily secure and mount it to a fuse holder. It also has a high rupturing capacity so it can withstand the high pressure developed during a short-circuiting situation.
As this fuse is gG rated for general use, it'll typically blow within two to five seconds at five times the rated current, and within 0.1 to 0.2 seconds at ten times the rated current. It has a current of 6 A and voltage rating of 550 V AC.
This fuse is compliant with BS 88 and IEC 60269 specifications for British Standard fuses and can be used in all kinds of domestic appliances. Part of the RS PRO series, it has been stringently tested by leading engineers.
As this fuse is gG rated for general use, it'll typically blow within two to five seconds at five times the rated current, and within 0.1 to 0.2 seconds at ten times the rated current. It has a current of 6 A and voltage rating of 550 V AC.
This fuse is compliant with BS 88 and IEC 60269 specifications for British Standard fuses and can be used in all kinds of domestic appliances. Part of the RS PRO series, it has been stringently tested by leading engineers.
Features and Benefits
Body length of 34.6 mm
Overall length of 55 mm
Body height of 34.6 mm
Body diameter of 13.8 mm
Fixing centres at 44.5 mm
Voltage rating of 550 V AC
A1 fuse size
Current rating of 6 A
General purpose (gG) fuse
High rupture capacity
Bolted tags
BS 88 and IEC 269 compliant
Overall length of 55 mm
Body height of 34.6 mm
Body diameter of 13.8 mm
Fixing centres at 44.5 mm
Voltage rating of 550 V AC
A1 fuse size
Current rating of 6 A
General purpose (gG) fuse
High rupture capacity
Bolted tags
BS 88 and IEC 269 compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 6A |
Fuse Size | A1 |
Voltage Rating | 550V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 44.5mm |
Application Category | gG |
Tag Width | 11.2mm |
High Rupture Capacity | Yes |
Overall Length | 55mm |
Body Diameter | 13.8mm |
Tag Type | Slotted |
Tag Orientation | Offset |
Body Length | 34.6mm |
Body Height | 34.6mm |
Fuse Dimensions | 13.7 x 55.2mm |