- RS-artikelnummer:
- 254-4127
- Tillv. art.nr:
- PF-FB1-400
- Tillverkare / varumärke:
- Bourns
999999999 I lager för avsändande samma dag
Pris (ex. moms) Var (i en låda med 10)
1 578,554 kr
(exkl. moms)
1 973,192 kr
(inkl. moms)
Enheter | Per enhet | Per Box* |
---|---|---|
10 + | 1 578,554 kr | 15 785,54 kr |
- RS-artikelnummer:
- 254-4127
- Tillv. art.nr:
- PF-FB1-400
- Tillverkare / varumärke:
- Bourns
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.
Designed to UL 248-13 semiconductor class aR fuse standard
800 VAC/VDC rated voltage
Designed in the traditional round body bolted style package
RoHS compliant and halogen free
Operating temperature is between -55 °C to +125 °C
800 VAC/VDC rated voltage
Designed in the traditional round body bolted style package
RoHS compliant and halogen free
Operating temperature is between -55 °C to +125 °C
Specifikationer
Attribute | Value |
---|---|
Current Rating | 400A |
Fuse Size | 38mm |
Voltage Rating | 800V ac/dc |
Fuse Standard | aR |
Fixing Centres | 24.1mm |