Eaton 25A Bolted Tag Fuse, 240V ac, 35mm
- RS-artikelnummer:
- 181-8759
- Tillv. art.nr:
- STD25
- Tillverkare / varumärke:
- Eaton
Mängdrabatt möjlig
Antal (1 enhet)*
44,12 kr
(exkl. moms)
55,15 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 55 enhet(er) är redo att levereras
- Dessutom levereras 80 enhet(er) från den 09 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 44,12 kr |
| 10 - 19 | 42,00 kr |
| 20 + | 39,20 kr |
*vägledande pris
- RS-artikelnummer:
- 181-8759
- Tillv. art.nr:
- STD25
- Tillverkare / varumärke:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 25A | |
| Voltage Rating | 240V ac | |
| Fuse Standard | BS88, IEC 60269 | |
| Fixing Centres | 35mm | |
| Application Category | gG | |
| Tag Width | 11mm | |
| High Rupture Capacity | Yes | |
| Overall Length | 47mm | |
| Body Diameter | 12mm | |
| Tag Type | Slotted | |
| Tag Orientation | Offset | |
| Body Length | 24mm | |
| Fuse Dimensions | 12 x 24mm | |
| Välj alla | ||
|---|---|---|
Brand Eaton | ||
Current Rating 25A | ||
Voltage Rating 240V ac | ||
Fuse Standard BS88, IEC 60269 | ||
Fixing Centres 35mm | ||
Application Category gG | ||
Tag Width 11mm | ||
High Rupture Capacity Yes | ||
Overall Length 47mm | ||
Body Diameter 12mm | ||
Tag Type Slotted | ||
Tag Orientation Offset | ||
Body Length 24mm | ||
Fuse Dimensions 12 x 24mm | ||
- COO (Country of Origin):
- IN
Eaton STD fuse links are specifically designed for street lighting applications with Q1 fusing purpose.
Fuse-link, LV, 25 A, AC 240 V 88, 12 x 47 mm, gL/gG
Good peak let-through current limitation
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
Note
Eaton formerly known as Bussmann