Eaton 2A Bolted Tag Fuse, A2, 460 V dc, 660V ac, 73mm
- RS-artikelnummer:
- 181-8731
- Tillv. art.nr:
- TIA2
- Tillverkare / varumärke:
- Eaton
Mängdrabatt möjlig
Antal (1 enhet)*
144,45 kr
(exkl. moms)
180,56 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 159 enhet(er) är redo att levereras
- Dessutom levereras 120 enhet(er) från den 31 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 144,45 kr |
| 10 - 19 | 137,20 kr |
| 20 + | 128,46 kr |
*vägledande pris
- RS-artikelnummer:
- 181-8731
- Tillv. art.nr:
- TIA2
- Tillverkare / varumärke:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 2A | |
| Fuse Size | A2 | |
| Voltage Rating | 460 V dc, 660V ac | |
| Fuse Standard | BS88, IEC 60269 | |
| Fixing Centres | 73mm | |
| Application Category | gG | |
| Tag Width | 8.7mm | |
| Overall Length | 85.8mm | |
| Body Diameter | 22.2mm | |
| Tag Type | Bolted | |
| Tag Orientation | Offset | |
| Body Length | 56.4mm | |
| Fuse Dimensions | 22.2 x 56.4mm | |
| Välj alla | ||
|---|---|---|
Brand Eaton | ||
Current Rating 2A | ||
Fuse Size A2 | ||
Voltage Rating 460 V dc, 660V ac | ||
Fuse Standard BS88, IEC 60269 | ||
Fixing Centres 73mm | ||
Application Category gG | ||
Tag Width 8.7mm | ||
Overall Length 85.8mm | ||
Body Diameter 22.2mm | ||
Tag Type Bolted | ||
Tag Orientation Offset | ||
Body Length 56.4mm | ||
Fuse Dimensions 22.2 x 56.4mm | ||
- COO (Country of Origin):
- IN
Eaton Red Spot offset bolted tags fuse links (in sizes A1 to A4) are specifically designed for the protection of general industrial applications, e.g. power distribution, cable protection, motor protection.
Fuse-link, LV, 2 A, AC 660 V, DC 460 V 88/A2, 22 x 86 mm, gL/gG
Good peak and let-through current limitation
1:1.6 Selective coordinate ratio between minor and major fuse
gM type offer enhanced motor starting capability
1:1.6 Selective coordinate ratio between minor and major fuse
gM type offer enhanced motor starting capability
Note
Eaton formerly known as Bussmann
relaterade länkar
- Eaton 2A Bolted Tag Fuse 460 V dc 73mm
- Eaton 4A Bolted Tag Fuse 460 V dc 73mm
- Mersen 2A Bolted Tag Fuse 460 V dc 73mm
- Eaton 35A Bolted Tag Fuse 460 V dc 73mm
- Eaton 2A Bolted Tag Fuse 550V ac, 73mm
- Mersen 32A Bolted Tag Fuse 460 V dc 73mm
- Mersen 4A Bolted Tag Fuse 460 V dc 73mm
- Mersen 63A Bolted Tag Fuse 460 V dc 73mm