Eaton 32A Bolted Tag Fuse, A4, 500V ac, 94mm
- RS-artikelnummer:
- 181-8505
- Tillv. art.nr:
- CEO32
- Tillverkare / varumärke:
- Eaton
Antal (1 låda med 10 enheter)*
1 515,81 kr
(exkl. moms)
1 894,76 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 40 enhet(er) levereras från den 16 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 10 + | 151,581 kr | 1 515,81 kr |
*vägledande pris
- RS-artikelnummer:
- 181-8505
- Tillv. art.nr:
- CEO32
- Tillverkare / varumärke:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 32A | |
| Fuse Size | A4 | |
| Voltage Rating | 500V ac | |
| Fuse Standard | BS88, IEC 60269 | |
| Fixing Centres | 94mm | |
| Application Category | gG | |
| Tag Width | 14.3mm | |
| High Rupture Capacity | Yes | |
| Overall Length | 109.5mm | |
| Tag Type | Bolted | |
| Body Diameter | 21mm | |
| Tag Orientation | Offset | |
| Body Length | 109.5mm | |
| Body Width | 21mm | |
| Body Height | 24mm | |
| Fuse Dimensions | 109 x 21 x 24mm | |
| Välj alla | ||
|---|---|---|
Brand Eaton | ||
Current Rating 32A | ||
Fuse Size A4 | ||
Voltage Rating 500V ac | ||
Fuse Standard BS88, IEC 60269 | ||
Fixing Centres 94mm | ||
Application Category gG | ||
Tag Width 14.3mm | ||
High Rupture Capacity Yes | ||
Overall Length 109.5mm | ||
Tag Type Bolted | ||
Body Diameter 21mm | ||
Tag Orientation Offset | ||
Body Length 109.5mm | ||
Body Width 21mm | ||
Body Height 24mm | ||
Fuse Dimensions 109 x 21 x 24mm | ||
- COO (Country of Origin):
- IN
Eaton British Standard Fuse, 32A Current Rating, 500V Voltage Rating - CEO32
This British Standard Fuse is a low voltage component conforming to BS88 specifications. It has a current rating of 32A and operates at a voltage of 500V. With dimensions of 109.5mm in length, 21mm in diameter, and a height of 24.5mm, it is designed for performance and durability in varied environments.
Features & Benefits
• High breaking capacity of 80 kA for added safety
• Suitable for general industrial use
• gG fuse application category allows for versatile utilisation
• Complies with IEC 60269 standards
• Equipped with offset bolted tags for secure installation
• Connection centres of 94mm for compatibility
• Suitable for general industrial use
• gG fuse application category allows for versatile utilisation
• Complies with IEC 60269 standards
• Equipped with offset bolted tags for secure installation
• Connection centres of 94mm for compatibility
Applications
• Used with RS100 fuse holder
• Suitable for electrical installations and protection
• Employed in industrial automation and process control systems
• Suitable for electrical installations and protection
• Employed in industrial automation and process control systems
Can it be used in AC applications?
Yes, it is suitable for AC voltage operation.
Is it compliant with safety regulations?
Yes, it meets CE marking and RoHS compliance.
Will it fit standard fuse holders?
It is compatible with holders designed for 94mm fixing centres.
Is it effective for equipment protection?
The gG category ensures effective protection for equipment and cables.
Can it handle high breaking capacity?
It can manage up to 80 kA breaking capacity.
Note
Eaton formerly known as Bussmann
relaterade länkar
- Eaton 32A British Standard Fuse 500V, 94mm
- Eaton 160A Bolted Tag Fuse 350 V dc 94mm
- Eaton 200A Bolted Tag Fuse 350 V dc 94mm
- Eaton 125A Bolted Tag Fuse 350 V dc 94mm
- Eaton 32A Bolted Tag Fuse 500V ac, 73.5mm
- Mersen 125A Bolted Tag Fuse 240 V dc 94mm
- Mersen 100A Bolted Tag Fuse 460 V dc 94mm
- Mersen 80A Bolted Tag Fuse 460 V dc 94mm