Mersen 400A Bolted Tag Fuse, B4, 460 V dc, 690V ac, 111mm
- RS-artikelnummer:
- 178-1141
- Tillv. art.nr:
- M1006629 / BTMF69V400
- Tillverkare / varumärke:
- Mersen
Mängdrabatt möjlig
Antal (1 enhet)*
1 880,96 kr
(exkl. moms)
2 351,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 11 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 1 880,96 kr |
| 5 - 9 | 1 645,95 kr |
| 10 + | 1 463,28 kr |
*vägledande pris
- RS-artikelnummer:
- 178-1141
- Tillv. art.nr:
- M1006629 / BTMF69V400
- Tillverkare / varumärke:
- Mersen
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
| Brand | Mersen | |
| Current Rating | 400A | |
| Fuse Size | B4 | |
| Voltage Rating | 460 V dc, 690V ac | |
| Fuse Standard | BS 88, IEC 60269 | |
| Fixing Centres | 111mm | |
| Application Category | gG | |
| Tag Width | 26mm | |
| High Rupture Capacity | No | |
| Overall Length | 138mm | |
| Tag Type | Bolted | |
| Body Diameter | 59.1mm | |
| Tag Orientation | Centred | |
| Body Height | 75mm | |
| Fuse Dimensions | 59.1 x 75mm | |
| Välj alla | ||
|---|---|---|
Brand Mersen | ||
Current Rating 400A | ||
Fuse Size B4 | ||
Voltage Rating 460 V dc, 690V ac | ||
Fuse Standard BS 88, IEC 60269 | ||
Fixing Centres 111mm | ||
Application Category gG | ||
Tag Width 26mm | ||
High Rupture Capacity No | ||
Overall Length 138mm | ||
Tag Type Bolted | ||
Body Diameter 59.1mm | ||
Tag Orientation Centred | ||
Body Height 75mm | ||
Fuse Dimensions 59.1 x 75mm | ||
- COO (Country of Origin):
- IN
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
relaterade länkar
- Mersen 315A Bolted Tag Fuse 460 V dc 111mm
- Mersen 250A Bolted Tag Fuse 460 V dc 111mm
- Eaton 400A Bolted Tag Fuse 460 V dc 111mm
- Mersen 400A Bolted Tag Fuse 240 V dc 111mm
- Mersen 355A Bolted Tag Fuse 240 V dc 111mm
- Mersen 125A Bolted Tag Fuse 460 V dc 111mm
- Mersen 160A Bolted Tag Fuse 460 V dc 111mm
- Mersen 100A Bolted Tag Fuse 460 V dc 111mm