Mersen 63A Bolted Tag Fuse, A3, 460 V dc, 690V ac, 73mm
- RS-artikelnummer:
- 178-1113
- Tillv. art.nr:
- R1006587 / BTIS69V63
- Tillverkare / varumärke:
- Mersen
Mängdrabatt möjlig
Antal (1 förpackning med 10 enheter)*
1 848,38 kr
(exkl. moms)
2 310,48 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 - 40 | 184,838 kr | 1 848,38 kr |
| 50 - 90 | 161,728 kr | 1 617,28 kr |
| 100 + | 143,808 kr | 1 438,08 kr |
*vägledande pris
- RS-artikelnummer:
- 178-1113
- Tillv. art.nr:
- R1006587 / BTIS69V63
- Tillverkare / varumärke:
- Mersen
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
| Brand | Mersen | |
| Current Rating | 63A | |
| Fuse Size | A3 | |
| Voltage Rating | 460 V dc, 690V ac | |
| Fuse Standard | BS 88, IEC 60269 | |
| Fixing Centres | 73mm | |
| Application Category | gG | |
| Tag Width | 12.7mm | |
| High Rupture Capacity | No | |
| Overall Length | 87mm | |
| Body Diameter | 21mm | |
| Tag Type | Bolted | |
| Tag Orientation | Offset | |
| Body Height | 54.5mm | |
| Fuse Dimensions | 21 x 54.5mm | |
| Välj alla | ||
|---|---|---|
Brand Mersen | ||
Current Rating 63A | ||
Fuse Size A3 | ||
Voltage Rating 460 V dc, 690V ac | ||
Fuse Standard BS 88, IEC 60269 | ||
Fixing Centres 73mm | ||
Application Category gG | ||
Tag Width 12.7mm | ||
High Rupture Capacity No | ||
Overall Length 87mm | ||
Body Diameter 21mm | ||
Tag Type Bolted | ||
Tag Orientation Offset | ||
Body Height 54.5mm | ||
Fuse Dimensions 21 x 54.5mm | ||
- COO (Country of Origin):
- IN
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
relaterade länkar
- Mersen 50A Bolted Tag Fuse 460 V dc 73mm
- Mersen 32A Bolted Tag Fuse 460 V dc 73mm
- Mersen 40A Bolted Tag Fuse 460 V dc 73mm
- Mersen 63A Bolted Tag Fuse 240 V dc 73mm
- Mersen 63A Bolted Tag Fuse 460 V dc 73mm
- RS PRO 63A Bolted Tag Fuse 690V ac, 73mm
- Eaton 35A Bolted Tag Fuse 460 V dc 73mm
- Mersen 80A Bolted Tag Fuse 240 V dc 73mm