Eaton 350A British Standard Fuse, 660 V ac, 350V dc, 81.7mm

Mängdrabatt möjlig

Antal (1 enhet)*

2 541,01 kr

(exkl. moms)

3 176,26 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 6 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 92 541,01 kr
10 - 492 144,69 kr
50 - 991 878,13 kr
100 - 2491 821,90 kr
250 +1 771,28 kr

*vägledande pris

RS-artikelnummer:
415-008
Tillv. art.nr:
GSGB350
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Current Rating

350A

Voltage Rating

660 V ac, 350V dc

Fuse Standard

BS 88

Fixing Centres

81.7mm

Application Category

aR

Tag Width

25.4mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

107mm

Body Diameter

34.6mm

Tag Type

Bolted

Tag Orientation

Offset

Body Height

55mm

RoHS-status: Undantagen

GEC Fuses BS88, Type GS


Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.

Melt Point Curve Class IEC 269-4
ASTA Certified

Note

In the table below, I2t is the pre-arcing value; I2t Total is the clearing value at 240Vac

Note

Eaton formerly known as Bussmann

relaterade länkar