Eaton 2A Tag Fuse, 22 x 50mm, 500V

Antal (1 förpackning med 5 enheter)*

78,80 kr

(exkl. moms)

98,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +78,80 kr15,76 kr

*vägledande pris

RS-artikelnummer:
229-049
Tillv. art.nr:
2D27Q
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Current Rating

2A

Fuse Size

22 x 50mm

Voltage Rating

500V

Fuse Standard

IEC

COO (Country of Origin):
PL
The Eaton fuse-link is an essential component for low voltage electrical systems, designed to ensure robust protection for sensitive equipment. With a fast-acting specification, this fuse is adept at interrupting fault currents, maintaining operational integrity across both domestic and industrial applications. Its compact design, crafted from high-quality materials, allows for seamless integration into various electrical configurations, whether on a DIN-Rail mount or a screw fixing. With a voltage rating of up to 500V and a breaking capacity of 50kA, the fuse-link guarantees reliability where it counts the most. Moreover, this product is RoHS compliant and adheres to international standards such as IEC 60269, ensuring that performance meets essential safety requirements. The 2D27Q sets a new benchmark for fuse technology, making it a commendable choice for anyone looking to enhance electrical safety without compromising on functionality.

Fast-acting design ensures prompt protection against electrical faults
Compact construction enables versatile installations in various setups
Designed for both domestic and industrial usage, offering widespread applicability
RoHS compliant, reflecting a commitment to environmental standards
Meets international certifications for enhanced safety and reliability
Compatible with multiple fuse bases, allowing for seamless integration
Fast response times minimise potential damage to connected devices
Pink colour coding aids in easy identification of fuse specifications

relaterade länkar