Eaton 32A British Standard Fuse, A1, 415V, 42.5mm
- RS-artikelnummer:
- 139-912
- Tillv. art.nr:
- NITD32M50
- Tillverkare / varumärke:
- Eaton
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
450,56 kr
(exkl. moms)
563,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 240 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 55 | 90,112 kr | 450,56 kr |
| 60 - 120 | 88,48 kr | 442,40 kr |
| 125 - 245 | 86,868 kr | 434,34 kr |
| 250 - 495 | 85,276 kr | 426,38 kr |
| 500 + | 83,642 kr | 418,21 kr |
*vägledande pris
- RS-artikelnummer:
- 139-912
- Tillv. art.nr:
- NITD32M50
- Tillverkare / varumärke:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 32A | |
| Fuse Size | A1 | |
| Voltage Rating | 415V | |
| Fuse Standard | BS88, EAC, IEC 60269 | |
| Fixing Centres | 42.5mm | |
| Application Category | gM | |
| Tag Width | 11.1mm | |
| High Rupture Capacity | Yes | |
| Overall Length | 57mm | |
| Tag Type | Bolted | |
| Body Diameter | 17.5mm | |
| Tag Orientation | Offset | |
| Body Height | 35.5mm | |
| Series | Eaton Bussmann | |
| Fuse Dimensions | 57 x 18 x 18mm | |
| Välj alla | ||
|---|---|---|
Brand Eaton | ||
Current Rating 32A | ||
Fuse Size A1 | ||
Voltage Rating 415V | ||
Fuse Standard BS88, EAC, IEC 60269 | ||
Fixing Centres 42.5mm | ||
Application Category gM | ||
Tag Width 11.1mm | ||
High Rupture Capacity Yes | ||
Overall Length 57mm | ||
Tag Type Bolted | ||
Body Diameter 17.5mm | ||
Tag Orientation Offset | ||
Body Height 35.5mm | ||
Series Eaton Bussmann | ||
Fuse Dimensions 57 x 18 x 18mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- IN

Eaton British Standard Fuse, 32A Current Rating, 415V Voltage Rating - NITD32M50
This British Standard Fuse is designed for high-performance use in electrical systems. Operating at a current rating of 32 A, it meets regulatory standards to ensure dependable operation across a range of conditions. Its compact size includes an overall length of 57mm and a body diameter of 17.5mm, making it suitable for installation in confined spaces. This fuse can accommodate voltages up to 415V, making it appropriate for both industrial and commercial applications.
Features & Benefits
• High rupture capacity to protect circuits from surges
• Complies with BS88 and IEC 60269 for safety
• Suitable for gM application category, enhancing versatility
• Features fixing centres at 42.5mm for straightforward installation
• Optimised dimensions to fit various configurations
• Complies with BS88 and IEC 60269 for safety
• Suitable for gM application category, enhancing versatility
• Features fixing centres at 42.5mm for straightforward installation
• Optimised dimensions to fit various configurations
Applications
• Protection in electrical distribution systems
• Ideal for industrial machinery and automation
• Suitable for commercial electrical installations
• Used in systems that require high rupture capacity fuses
• Ideal for industrial machinery and automation
• Suitable for commercial electrical installations
• Used in systems that require high rupture capacity fuses
Can it handle voltages higher than 415V?
No, it is specifically rated for 415V.
Will it fit in standard fuse holders?
Yes, it is designed for compatibility with standard fuse holders.
Is it suitable for use in specific industrial environments?
Yes, it is intended for industrial applications that require stringent safety standards.
Note
Eaton formerly known as Bussmann
relaterade länkar
- Eaton 32A British Standard Fuse 415V, 42.5mm
- Eaton 32A British Standard Fuse 415V ac, 42.5mm
- Eaton 20A British Standard Fuse 550V ac, 42.5mm
- Eaton 32A British Standard Fuse 550V ac, 44.5mm
- Eaton 32A Tag Fuse, 415V ac
- Eaton 4A British Standard Fuse 550V, 44.5mm
- Eaton 2A British Standard Fuse 550V ac, 44.5mm
- Eaton 16A British Standard Fuse 550V ac, 44.5mm