- RS-artikelnummer:
- 718-2449
- Tillv. art.nr:
- FSM8JSMA
- Tillverkare / varumärke:
- TE Connectivity
30 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
3,504 kr
(exkl. moms)
4,38 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 45 | 3,504 kr | 17,52 kr |
50 - 245 | 3,084 kr | 15,42 kr |
250 - 495 | 2,794 kr | 13,97 kr |
500 - 1245 | 2,618 kr | 13,09 kr |
1250 + | 1,974 kr | 9,87 kr |
- RS-artikelnummer:
- 718-2449
- Tillv. art.nr:
- FSM8JSMA
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Tactile
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Length | 5.9mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6 x 9.5mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 24 V dc |
Voltage Rating | 24V dc |
Height | 9.5mm |
Operating Force | 1.569 N |
Minimum Operating Temperature | -35°C |
Mechanical Life | 100000Operations |
Contact Material | Silver Over Nickel Plated Copper Alloy (Stationary); Silver Clad Copper Alloy (Movable) |
Operating Temperature Range | -35 → +85°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 718-2449
- Tillv. art.nr:
- FSM8JSMA
- Tillverkare / varumärke:
- TE Connectivity