- RS-artikelnummer:
- 176-9547
- Tillv. art.nr:
- KSJ0M411 80 SH LFTR
- Tillverkare / varumärke:
- C & K
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
10,82 kr
(exkl. moms)
13,52 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 10,82 kr | 108,20 kr |
50 - 90 | 10,273 kr | 102,73 kr |
100 - 490 | 9,748 kr | 97,48 kr |
500 + | 9,201 kr | 92,01 kr |
- RS-artikelnummer:
- 176-9547
- Tillv. art.nr:
- KSJ0M411 80 SH LFTR
- Tillverkare / varumärke:
- C & K
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
C&Ks KSJ series spherical actuator tact switch is designed for mechanisms found in cranes, off-road and railway products, as well as in factory automation and automotive applications. It features compliant side actuation and its spherical actuator allows an actuation force off center ± 30°, with regard to vertical.
Spherical actuator allows actuation force off center ± 30˚ with regard to vertical
Designed for mechanisms
Compliant side actuation
Typical Applications
Automotive
Cranes, off road, railway
Factory automation
Security systems
Designed for mechanisms
Compliant side actuation
Typical Applications
Automotive
Cranes, off road, railway
Factory automation
Security systems
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PC Pin |
Switch Operation | Momentary |
Actuator Length | 6.65mm |
Actuator Type | Top |
Length | 7.4mm |
Width | 7.4mm |
Dimensions | 7.4 x 7.4mm |
Illuminated | No |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA |
IP Rating | IP60 |
Operating Force | 3 N |
Voltage Rating | 32V dc |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |