Extech Tachometer Best Accuracy ±0.05 % - LCD 99999rpm
- RS-artikelnummer:
- 102-489
- Tillv. art.nr:
- 461920
- Tillverkare / varumärke:
- Extech
Antal (1 enhet)*
1 578,00 kr
(exkl. moms)
1 972,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 18 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 578,00 kr |
*vägledande pris
- RS-artikelnummer:
- 102-489
- Tillv. art.nr:
- 461920
- Tillverkare / varumärke:
- Extech
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
| Brand | Extech | |
| Best Accuracy | ±0.05 % | |
| Model Number p | 461920 | |
| Battery Type | 9V | |
| Display Type | LCD | |
| Maximum Speed | 99999rpm | |
| Välj alla | ||
|---|---|---|
Brand Extech | ||
Best Accuracy ±0.05 % | ||
Model Number p 461920 | ||
Battery Type 9V | ||
Display Type LCD | ||
Maximum Speed 99999rpm | ||
- COO (Country of Origin):
- CN
The FLIR Mini Laser Photo Tachometer Counter is a versatile tool for making non-contact RPM measurements of rotating objects. With a laser light source, this tachometer offers greater accuracy and longer measuring distances, making it perfect for a variety of applications. Its large 5 digit LCD display, memory function, and rugged double moulded housing ensure ease of use and durability.
Laser light source for greater accuracy and longer measuring distances
Non-contact RPM measurements of rotating objects
Memory button holds last reading and recalls min/max readings
Counter function counts up to 99,999 revolutions
Large 5 digit LCD display for easy reading
Rugged double moulded housing for better grip
Non-contact RPM measurements of rotating objects
Memory button holds last reading and recalls min/max readings
Counter function counts up to 99,999 revolutions
Large 5 digit LCD display for easy reading
Rugged double moulded housing for better grip
relaterade länkar
- Extech Tachometer Best Accuracy ±0.05 % - Non Contact LCD 99999rpm
- Extech Tachometer Best Accuracy 0.05 % - Laser LCD 99999rpm
- Extech Tachometer Best Accuracy 0.05 % - Laser Backlit LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - Contact, Non Contact LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.04 % - LCD 99999rpm
- Compact A2103 Tachometer, Best Accuracy ±0.05 % Optical LCD 99999rpm
- RS PRO Tachometer, Best Accuracy ±0.05 % Optical LCD 99999rpm
- RS PRO Tachometer Best Accuracy ±0.05 % - Laser LCD 99999rpm