TDK-Lambda Switching Power Supply, PF-1000A-360, 360V dc, 4.2A, 1.5kW, 1 Output, 85 → 265V ac Input Voltage
- RS-artikelnummer:
- 839-9695
- Tillv. art.nr:
- PF-1000A-360
- Tillverkare / varumärke:
- TDK-Lambda
20 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 993,56 kr
(exkl. moms)
3 741,95 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 2 993,56 kr |
5 - 9 | 2 915,81 kr |
10 - 24 | 2 841,99 kr |
25 - 49 | 2 771,81 kr |
50 + | 2 705,02 kr |
- RS-artikelnummer:
- 839-9695
- Tillv. art.nr:
- PF-1000A-360
- Tillverkare / varumärke:
- TDK-Lambda
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
TDK-Lambda, 500W to 1000W PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply, PF-A Series
The TDK Lambda PF Series of Rectifier and Power Factor Correction Modules come with efficiency up to 90%. These encapsulated power supplies are baseplate-cooled products, particularly suited for working in harsh environments. The PF series accepts a wide, universal AC input from 85V to 265V at 47-63Hz and features active power factor correction and an input to output isolation of 3kV for one minute. The PF series of encapsulated power supplies provides a convenient AC-DC solution for applications such as distributed power architectures and customised designs with specific dimensions.
Suitable for use in Custom Power Supplies
Parallel operation
12.7mm low profile
Power Factor corrected (PF)
Supports Global Use
Operation up to 85˚C
Operates in harsh environments
Parallel operation
12.7mm low profile
Power Factor corrected (PF)
Supports Global Use
Operation up to 85˚C
Operates in harsh environments
Standards
UL, CSA, EN, CE Mark
Approvals
UL60950-1, CSA22.2 No.60950-1, EN60950-1, & CE Mark
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 360V dc |
Output Current | 4.2A |
Power Rating | 1.5kW |
Number of Outputs | 1 |
Input Voltage | 85 → 265V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 146mm |
Width | 86mm |
Depth | 12.7mm |
Efficiency | 94% |
Maximum Temperature | +85°C |
Weight | 250g |
Minimum Temperature | -20°C |