- RS-artikelnummer:
- 161-8259
- Tillverkare / varumärke:
- RS PRO
21 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
823,21 kr
(exkl. moms)
1 029,01 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 823,21 kr |
5 - 9 | 798,48 kr |
10 - 24 | 773,75 kr |
25 - 49 | 749,13 kr |
50 + | 724,40 kr |
- RS-artikelnummer:
- 161-8259
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
PSF-125 – 125w Open Frame PSU
Universal / Full range AC input
High power density, High efficiency and reliability
Output protections: OLP/OVP/SCP
Wide operating ambient temperature (-20C∼70C)
100% full load burn-in test
High power density, High efficiency and reliability
Output protections: OLP/OVP/SCP
Wide operating ambient temperature (-20C∼70C)
100% full load burn-in test
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 8.4A |
Power Rating | 126W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76mm |
Depth | 30.5mm |
Efficiency | 85 %, 87 % |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |