Recom Switching Power Supply, RAC03-24SGB, 24V dc, 130mA, 3W, 1 Output, 305 V ac, 430 V dc Input Voltage
- RS-artikelnummer:
- 144-6302
- Tillv. art.nr:
- RAC03-24SGB
- Tillverkare / varumärke:
- Recom
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
117,72 kr
(exkl. moms)
147,15 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 117,72 kr |
5 - 9 | 114,14 kr |
10 - 24 | 110,67 kr |
25 - 49 | 107,09 kr |
50 + | 103,62 kr |
- RS-artikelnummer:
- 144-6302
- Tillv. art.nr:
- RAC03-24SGB
- Tillverkare / varumärke:
- Recom
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The RAC03-GB series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -40°C to +85°C operating temperature range. The RAC03-GB have a built-in Class B / FCC Part 15 EMC filter, are certified to IEC/EN/UL60950-1 and are pending to IEC/EN/UL62368 and EN61558 safety standards and come with a three year warranty.
Universal Input 85-305VAC
3W PCB Mount Package
<75mW No Load Power Consumption
Ultra Low Profile, Compact Size
-40°C to +85°C Operating Temperature
Continuous SCP, OCP, OVP
IEC/EN/UL60950 & CE Certified, EN55032 Class B
3W PCB Mount Package
<75mW No Load Power Consumption
Ultra Low Profile, Compact Size
-40°C to +85°C Operating Temperature
Continuous SCP, OCP, OVP
IEC/EN/UL60950 & CE Certified, EN55032 Class B
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 130mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 305 V ac, 430 V dc |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 24mm |
Depth | 15mm |
Efficiency | 80% |
Series | RAC03-GB |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 20g |