- RS-artikelnummer:
- 130-6953
- Tillv. art.nr:
- DPG750
- Tillverkare / varumärke:
- Cosel
83 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 443,95 kr
(exkl. moms)
1 804,94 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 443,95 kr |
5 - 9 | 1 400,67 kr |
10 - 24 | 1 357,31 kr |
25 - 49 | 1 313,94 kr |
50 + | 1 270,69 kr |
- RS-artikelnummer:
- 130-6953
- Tillv. art.nr:
- DPG750
- Tillverkare / varumärke:
- Cosel
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Cosel Embedded Switch Mode Power Supply
The Cosel DPG750 series 500W single output AC to DC embedded switch-mode power supply has an output current rating of 10A at 360VDC. It has a universal input supply voltage rating ranging from 85VAC to 264VAC.
Note:
In the case of short-circuiting of the output, the internal components of the unit will be damaged.
Note:
In the case of short-circuiting of the output, the internal components of the unit will be damaged.
Features and Benefits
High efficiency 93% (AC100V), 96% (AC200V)
Built-in inrush current protection
Auxiliary power supply for external signal (AUX)
Enable signal (ENA)
Encapsulated device
Built-in inrush current protection
Auxiliary power supply for external signal (AUX)
Enable signal (ENA)
Encapsulated device
Certifications
UL60950-1
EN60950-1
EN50178 complies with DEN-AN and IEC60950-1
EN60950-1
EN50178 complies with DEN-AN and IEC60950-1
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 360V dc |
Output Current | 10A |
Power Rating | 750W |
Number of Outputs | 1 |
Input Voltage | 170 → 264V ac |
Mounting Type | Through Hole |
Package Type | Encapsulated |
Length | 58.4mm |
Width | 50.8mm |
Depth | 12.7mm |
Efficiency | 96% |
Minimum Temperature | -40°C |
Weight | 100g |
Maximum Temperature | +100°C |