Vishay 600V 1.5A, Silicon Junction Switching Diode, 2-Pin DO-240AC RGP15J-E3/54
- RS-artikelnummer:
- 812-9162
- Tillv. art.nr:
- RGP15J-E3/54
- Tillverkare / varumärke:
- Vishay
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 812-9162
- Tillv. art.nr:
- RGP15J-E3/54
- Tillverkare / varumärke:
- Vishay
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
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | DO-240AC | |
| Maximum Continuous Forward Current | 1.5A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.3V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 250ns | |
| Diameter | 3.6mm | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Välj alla | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type DO-240AC | ||
Maximum Continuous Forward Current 1.5A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.3V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 250ns | ||
Diameter 3.6mm | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
relaterade länkar
- Vishay 600V 1.5A 2-Pin DO-204AC GP15J-E3/54
- Vishay 600V 1A 2-Pin DO-204AL 1N4947GP-E3/54
- Vishay 600V 3A 2-Pin DO-201AD GI506-E3/54
- Vishay 600V 1A 2-Pin DO-204AL SBYV26C-E3/54
- Vishay 600V 1.5A 2-Pin DO-204AL 1N5397-E3/54
- Vishay Switching Diode, 2-Pin DO-240AC RGP15G-E3/54
- Vishay 1000V 1A 2-Pin MPG06 MPG06M-E3/54
- Vishay 50V 3A 2-Pin DO-201AD UF5400-E3/54