Socomec Switch Disconnector Terminal, FUSERBLOCSeries

Subtotal (1 unit)*

474,13 kr

(exc. VAT)

592,66 kr

(inc. VAT)

Add to Basket
Select or type quantity
I lager
  • Dessutom levereras 7 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Units
Per unit
1 +474,13 kr

*price indicative

RS Stock No.:
252-3606
Mfr. Part No.:
54003016
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Accessory Type

Cage Terminals

Series

FUSERBLOC

For Use With

FUSERBLOC Fuse Combination Switches

COO (Country of Origin):
FR
The Socomec cage terminal, which is a connection device fixed onto the connection plates of SOCOMEC switches, changeover switches and fuse switches. It enables a direct terminal free connection to the rigid copper and aluminium conductors and integration under the IP2 protective cover.

Current rating of 100 to 160 A
Number of poles is 3
Frame size is 13 or 14
Material used is tin plated aluminium

Related links