ABB Switch Disconnector Terminal Shroud, OT Series

Mängdrabatt möjlig

Antal (1 enhet)*

81,45 kr

(exkl. moms)

101,81 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 47 enhet(er) är redo att levereras
  • Plus 4 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 80 enhet(er) från den 09 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 481,45 kr
5 - 1179,07 kr
12 +76,38 kr

*vägledande pris

RS-artikelnummer:
727-1527
Tillv. art.nr:
OTS63T3 1SCA022353R6750
Tillverkare / varumärke:
ABB
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ABB

Number of Poles

3

Series

OT

RoHS-status: Undantagen

COO (Country of Origin):
FI

ABB Switch Disconnector Terminal Shroud, 3 Poles - OTS63T3 1SCA022353R6750


This terminal shroud enhances electrical safety for switch disconnectors designed for a 3 pole configuration. Its dimensions are 52.5mm in width, 45.5mm in height, and 15mm in depth, providing a protective cover for terminal connections. Manufactured in Finland, it complies with EU directives regarding material standards, ensuring suitable use in various industrial applications.

Features & Benefits


• Offers protection for terminal connections
• Complies with EU RoHS directives
• Lightweight for easy installation
• Serves as a cover to enhance safety
• Minimises risk of electrical shocks

Applications


• Suitable for 3 pole disconnectors
• Utilised in electrical systems for safety
• Ideal for industrial switch disconnectors
• Applicable in automation and control systems

Can it be used with different voltage systems?


Yes, it is suitable for use across various voltage systems.

Is it easy to install?


Yes, its lightweight design simplifies the installation process.

Will it comply with safety regulations?


Yes, it adheres to all necessary EU safety regulations.


The OT range of switch disconnectors are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.

relaterade länkar