ABB Switch Disconnector Terminal Shroud, OTPS Series
- RS-artikelnummer:
- 727-1524
- Tillv. art.nr:
- OTS40T1 1SCA105314R1001
- Tillverkare / varumärke:
- ABB
Mängdrabatt möjlig
Antal (1 enhet)*
38,69 kr
(exkl. moms)
48,36 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 56 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 38,69 kr |
| 5 - 11 | 37,52 kr |
| 12 + | 36,18 kr |
*vägledande pris
- RS-artikelnummer:
- 727-1524
- Tillv. art.nr:
- OTS40T1 1SCA105314R1001
- Tillverkare / varumärke:
- ABB
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
| Brand | ABB | |
| Number of Poles | 1 | |
| Series | OTPS | |
| Välj alla | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Series OTPS | ||
- COO (Country of Origin):
- FI
ABB Switch Disconnector Terminal Shroud, 1 Pole - OTS40T1 1SCA105314R1001
This terminal shroud is designed for switch disconnectors, enhancing electrical safety and functionality. With dimensions of 13mm in width, 40mm in length, and 12mm in height, it serves as an effective protective solution. The ABB terminal shroud offers robust protection for electrical connexions, ensuring dependable operation in various industrial applications.
Features & Benefits
• Provides effective terminal protection
• 1 pole configuration optimises space and functionality
• Complies with RoHS directives for environmental safety
• Aids in disconnection to enhance system safety
• Lightweight design facilitates handling and installation
• 1 pole configuration optimises space and functionality
• Complies with RoHS directives for environmental safety
• Aids in disconnection to enhance system safety
• Lightweight design facilitates handling and installation
Applications
• Designed for use with electrical disconnect switches
• Suitable for low-voltage switchgear integration
• Utilised in control panels for improved safety measures
• Applied in industrial automation systems for consistent performance
• Suitable for low-voltage switchgear integration
• Utilised in control panels for improved safety measures
• Applied in industrial automation systems for consistent performance
Can it be used in low-voltage applications?
Yes, it is specifically designed for low-voltage systems.
Is it suitable for harsh environments?
It is built to maintain performance in challenging conditions.
Will it comply with environmental regulations?
The product adheres to RoHS compliance for safety.
Can the terminal shroud be easily installed?
Its lightweight construction allows for straightforward installation.
Is it compatible with multiple switch types?
Yes, it has versatile applications across different switch configurations.
The OT range of switch disconnectors are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.
relaterade länkar
- ABB Switch Disconnector Terminal Shroud, OTP Series
- ABB Switch Disconnector Terminal Shroud, OSS Series
- ABB Switch Disconnector Terminal Shroud, 1SCA10 Series
- ABB Switch Disconnector Terminal Shroud, 1SBN Series
- ABB Switch Disconnector Terminal Shroud, OEZXRE Series
- ABB Switch Disconnector Terminal Shroud, OT Series
- ABB Switch Disconnector Terminal Shroud, 1SCA02 Series
- ABB Switch Disconnector Terminal Shroud, OEZXR Series