Eaton Switch Disconnector Terminal Shroud
- RS-artikelnummer:
- 229-9257
- Tillv. art.nr:
- 019626 H-P14
- Tillverkare / varumärke:
- Eaton
Antal (1 förpackning med 5 enheter)*
395,92 kr
(exkl. moms)
494,90 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 25 enhet(er) är redo att levereras
- Plus 5 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 + | 79,184 kr | 395,92 kr |
*vägledande pris
- RS-artikelnummer:
- 229-9257
- Tillv. art.nr:
- 019626 H-P14
- Tillverkare / varumärke:
- Eaton
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
| Brand | Eaton | |
| Number of Poles | 4 | |
| Välj alla | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Eaton Switch Disconnector Terminal Shroud, +50°C Maximum Operating Temperature, 82mm Length - 019626 H-P14
Want to stretch out the lifespan of your circuit isolation equipment? This switch disconnector terminal shroud from Eaton has the job covered. It's precisely moulded from sturdy plastic to shield your four-pole disconnector and protect the whole unit from dust, liquids and mechanical damage. Protective shrouds like this one are commonly used in office environments, electrical engineering and residential settings.
Features & Benefits
• Operating temperature range of -25°C to +50°C means it can withstand demanding industrial settings
• Compact dimensions of 82mm (L) x 34.6mm (H) ensure it takes up minimal space
• Lightweight plastic material makes it easy to handle
• Compact dimensions of 82mm (L) x 34.6mm (H) ensure it takes up minimal space
• Lightweight plastic material makes it easy to handle
What kind of switch isolator can I use this terminal shroud with?
This shroud is designed to give you an accurate fit with the Eaton P14 switch disconnector, but it can be used with other 4-pole switch disconnectors.
Is there a difference between an isolator switch and a switch disconnector?
Sometimes, the terms 'isolator switch' and 'switch disconnector' are used interchangeably to describe a component that isolates circuits. However, isolator switches generally display clearly whether a circuit is energised or not, whereas not every switch disconnector does.
Note
Eaton formerly known as Moeller
relaterade länkar
- Eaton Switch Disconnector Terminal Shroud
- Eaton Switch Disconnector Terminal Shroud, Series
- Eaton Switch Disconnector Terminal Shroud, PKZ4 Series
- Eaton Switch Disconnector Terminal Shroud, XN Series
- Siemens Switch Disconnector Terminal Shroud
- ABB Switch Disconnector Terminal Shroud, OSS Series
- Lovato Switch Disconnector Terminal Shroud, GA Series
- Socomec Switch Disconnector Terminal Shroud, 3998 Series