Socomec Switch Disconnector Terminal Shroud, SIDERMAT Series

Antal (1 enhet)*

818,13 kr

(exkl. moms)

1 022,66 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +818,13 kr

*vägledande pris

RS-artikelnummer:
122-0517
Tillv. art.nr:
39983040
Tillverkare / varumärke:
Socomec
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Socomec

Number of Poles

3

Series

SIDERMAT

COO (Country of Origin):
FR

Non-Fusible Disconnect Switches SIRCO M


SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.

Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.

Features & Benefits:


- Complies with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory. *

relaterade länkar