Eaton Switch Disconnector Shaft 300mm, Series 4K Series

Antal (1 enhet)*

113,12 kr

(exkl. moms)

141,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 27 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +113,12 kr

*vägledande pris

RS-artikelnummer:
244-877
Tillv. art.nr:
1319831 4K6300MMK1/2S
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Length

300mm

Width

370mm

Series

Series 4K

RoHS-status: Undantagen

COO (Country of Origin):
GB
The Eaton 4K Accessory Drive Shaft is engineered for precision and reliability, offering an exceptional solution for applications requiring robust power transmission. Crafted with a length of 300mm and a durable shaft diameter, this product ensures a perfect fit and enhanced operational efficiency. It is designed to withstand a broad temperature range, making it suitable for various industrial environments. The drive shaft meets stringent compliance standards, ensuring peace of mind for users who demand high quality and safety in their equipment. With an emphasis on thermal stability and environmental resistance, this accessory guarantees durability, making it an ideal choice for professionals seeking reliable performance in their systems.

Constructed to deliver exceptional transmission efficiency
Designed to operate in a wide ambient temperature range
Complies with rigorous safety and environmental standards
Features robust materials to ensure lasting performance
Optimised for easy integration into existing systems
Thermal stability enhances reliability during operation
Minimal heat dissipation contributes to energy efficiency

relaterade länkar