Siemens Switch Disconnector Auxiliary Switch, 3KC Series for Use with 3KC transfer switching equipment

Antal (1 enhet)*

72 623,04 kr

(exkl. moms)

90 778,80 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 14 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +72 623,04 kr

*vägledande pris

RS-artikelnummer:
218-3156
Tillv. art.nr:
3KC8442-0DA22-0GA3
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Series

3KC

For Use With

3KC transfer switching equipment

Accessory Type

Power Switch

IP Rating

IP00, IP20

Height

170mm

COO (Country of Origin):
FR
The Siemens SENTRON 3KC transfer switching equipment is automatically operated with operating voltage 415 V and has 4 number of pole. It has screw mounting with motorized operating mechanism. The position of the switch operating mechanism is at the right end. It has IP00 protection class with Busbar type electrical connection for main current circuit. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry

Protection class IP00
Type of device fixed mounting
Mechanical service life 4000