Siemens Switch Disconnector Auxiliary Switch, 3KC Series for Use with 3KC transfer switching equipment
- RS-artikelnummer:
- 218-3151
- Tillv. art.nr:
- 3KC6424-2TA20-0TA3
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
16 854,88 kr
(exkl. moms)
21 068,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 14 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 16 854,88 kr |
*vägledande pris
- RS-artikelnummer:
- 218-3151
- Tillv. art.nr:
- 3KC6424-2TA20-0TA3
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Series | 3KC | |
| For Use With | 3KC transfer switching equipment | |
| Accessory Type | Power Switch | |
| IP Rating | IP00, IP20 | |
| Height | 245mm | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Series 3KC | ||
For Use With 3KC transfer switching equipment | ||
Accessory Type Power Switch | ||
IP Rating IP00, IP20 | ||
Height 245mm | ||
- COO (Country of Origin):
- TN
The Siemens SENTRON 3KC transfer switching equipment is automatically operated with operating voltage 415 V and has 4 number of pole. It has screw and standard mounting rail on 35 mm with motorized operating mechanism. The position of the switch operating mechanism is at the right end. It has IP20 protection class with box terminal type electrical connection for main current circuit. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry
Isolation voltage 800 V
Ambient temperature -20 °C to +70 °C
Surge voltage resistance 6 kV
Mechanical life 10000
Ambient temperature -20 °C to +70 °C
Surge voltage resistance 6 kV
Mechanical life 10000