Siemens Switch Disconnector Auxiliary Switch, 3KC Series for Use with 3KC transfer switching equipment
- RS-artikelnummer:
- 218-3150
- Tillv. art.nr:
- 3KC0432-2NE00-0AA0
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
6 832,45 kr
(exkl. moms)
8 540,56 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 6 832,45 kr |
*vägledande pris
- RS-artikelnummer:
- 218-3150
- Tillv. art.nr:
- 3KC0432-2NE00-0AA0
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Series | 3KC | |
| For Use With | 3KC transfer switching equipment | |
| Accessory Type | Power Switch | |
| IP Rating | IP20 | |
| Height | 126mm | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Series 3KC | ||
For Use With 3KC transfer switching equipment | ||
Accessory Type Power Switch | ||
IP Rating IP20 | ||
Height 126mm | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON 3KC transfer switching equipment is manually operated with operating voltage 415 V and has 4 number of pole. It has screw and standard mounting rail installation on 35 mm with front operating mechanism. The position of the switch operating mechanism is in centre. It has IP20 protection class. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry
AC Operating current 125 A
Number of CO contacts for auxiliary contacts 8
Insulation voltage rated value 1 000 V
Degree of pollution 3
Number of CO contacts for auxiliary contacts 8
Insulation voltage rated value 1 000 V
Degree of pollution 3